Power Switch/Driver 2.3A TO-220AB (5-LEAD)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPS6041PBF

DigiKey Part Number
IPS6041PBF-ND
Manufacturer
Manufacturer Product Number
IPS6041PBF
Description
IC PWR SWITCH HI SIDE TO220AB
Customer Reference
Detailed Description
Power Switch/Driver 2.3A TO-220AB (5-LEAD)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Outputs
1
Output Configuration
High Side
Voltage - Load
6V ~ 28V
Current - Output (Max)
2.3A
Rds On (Typ)
110mOhm
Input Type
Non-Inverting
Operating Temperature
-40°C ~ 150°C
Mounting Type
Through Hole
Supplier Device Package
TO-220AB (5-LEAD)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.