IPS105N03LGAKMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 6.615
Unit Price: 0,23797 €
Datasheet
N-Channel 30 V 35A (Tc) 38W (Tc) Through Hole PG-TO251-3-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPS105N03LGAKMA1

DigiKey Part Number
IPS105N03LGAKMA1-ND
Manufacturer
Manufacturer Product Number
IPS105N03LGAKMA1
Description
MOSFET N-CH 30V 35A TO251-3
Customer Reference
Detailed Description
N-Channel 30 V 35A (Tc) 38W (Tc) Through Hole PG-TO251-3-11
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
10.5mOhm @ 30A, 10V
Mfr
Vgs(th) (Max) @ Id
2.2V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
1500 pF @ 15 V
FET Type
Power Dissipation (Max)
38W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO251-3-11
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPS105N03LGRochester Electronics, LLC6.6152156-IPS105N03LG-ND0,23797 €Parametric Equivalent
Obsolete
Marketplace Stock: 27.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

27.000In Stock
Ships from Rochester Electronics, LLC