Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IPS1041RTRLPBF | |
|---|---|
DigiKey Part Number | IPS1041RTRLPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPS1041RTRLPBF |
Description | IC PWR SWITCH N-CHANNEL 1:1 DPAK |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.2A TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2.2A |
Packaging Tape & Reel (TR) | Rds On (Typ) 80mOhm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package TO-252AA (DPAK) |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 28V (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTS118DATMA1 | Infineon Technologies | 2.313 | BTS118DATMA1CT-ND | 1,72000 € | Similar |
| BTS142DATMA1 | Infineon Technologies | 6.684 | BTS142DATMA1CT-ND | 2,12000 € | Similar |
| BTS3028SDLATMA1 | Infineon Technologies | 48.997 | BTS3028SDLATMA1CT-ND | 2,33000 € | Similar |
| BTS3118DATMA1 | Infineon Technologies | 6.237 | BTS3118DATMA1CT-ND | 1,39000 € | Similar |
| VND10N06TR-E | STMicroelectronics | 6.878 | 497-18894-1-ND | 2,15000 € | Similar |



