Similar
Similar

IPS1021PBF | |
|---|---|
DigiKey Part Number | IPS1021PBF-ND |
Manufacturer | |
Manufacturer Product Number | IPS1021PBF |
Description | IC PWR SWITCH N-CHAN 1:1 TO220AB |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 13.5A TO-220AB |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 13.5A |
Packaging Tube | Rds On (Typ) 20mOhm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Through Hole |
Output Configuration Low Side | Supplier Device Package TO-220AB |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 28V (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AVS10CB | STMicroelectronics | 740 | 497-12748-5-ND | 2,69000 € | Similar |
| VNP20N07-E | STMicroelectronics | 0 | 497-19753-ND | 4,05000 € | Similar |
| VNP35N07-E | STMicroelectronics | 1.876 | 497-19754-ND | 5,29000 € | Similar |


