IPS1011PBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 740
Unit Price: 2,72000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 4,08000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.960
Unit Price: 5,63000 €
Datasheet
Power Switch/Driver 1:1 N-Channel 18A TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPS1011PBF

DigiKey Part Number
IPS1011PBF-ND
Manufacturer
Manufacturer Product Number
IPS1011PBF
Description
IC PWR SWITCH N-CHAN 1:1 TO220AB
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 18A TO-220AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
18A
Packaging
Tube
Rds On (Typ)
10mOhm
Part Status
Obsolete
Input Type
Non-Inverting
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature
Number of Outputs
1
Operating Temperature
-40°C ~ 150°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Through Hole
Output Configuration
Low Side
Supplier Device Package
TO-220AB
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
28V (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AVS10CBSTMicroelectronics740497-12748-5-ND2,72000 €Similar
VNP20N07-ESTMicroelectronics0497-19753-ND4,08000 €Similar
VNP35N07-ESTMicroelectronics1.960497-19754-ND5,63000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes