
IPS060N03LGAKMA1 | |
|---|---|
DigiKey Part Number | IPS060N03LGAKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IPS060N03LGAKMA1 |
Description | MOSFET N-CH 30V 50A TO251-3 |
Customer Reference | |
Detailed Description | N-Channel 30 V 50A (Tc) 56W (Tc) Through Hole PG-TO251-3-11 |
Datasheet | Datasheet |
EDA/CAD Models | IPS060N03LGAKMA1 Models |
Category | Rds On (Max) @ Id, Vgs 6mOhm @ 30A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 23 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2400 pF @ 15 V |
FET Type | Power Dissipation (Max) 56W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO251-3-11 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |

