IPS0551T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 1.732
Unit Price: 2,21000 €
Datasheet

Direct


STMicroelectronics
In Stock: 740
Unit Price: 2,69000 €
Datasheet
Power Switch/Driver 1:1 N-Channel 35A SUPER-220™ (TO-273AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPS0551T

DigiKey Part Number
IPS0551T-ND
Manufacturer
Manufacturer Product Number
IPS0551T
Description
IC PWR SWITCH N-CHAN 1:1 TO-220
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 35A SUPER-220™ (TO-273AA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
35A
Packaging
Tube
Rds On (Typ)
4.5mOhm
Part Status
Obsolete
Input Type
Non-Inverting
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature
Number of Outputs
1
Operating Temperature
-40°C ~ 150°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Through Hole
Output Configuration
Low Side
Supplier Device Package
SUPER-220™ (TO-273AA)
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
18V (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AVS08CBSTMicroelectronics1.732497-2567-5-ND2,21000 €Direct
AVS10CBSTMicroelectronics740497-12748-5-ND2,69000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes