IPS031STRR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 5.790
Unit Price: 1,93000 €
Datasheet
Power Switch/Driver 1:1 N-Channel 2.8A D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPS031STRR

DigiKey Part Number
IPS031STRR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPS031STRR
Description
IC PWR SWITCH N-CHAN 1:1 D2PAK
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2.8A D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
35V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2.8A
Rds On (Typ)
45mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable