N-Channel 30 V 90A (Tc) 94W (Tc) Through Hole PG-TO251-3-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPS031N03LGAKMA1

DigiKey Part Number
IPS031N03LGAKMA1-ND
Manufacturer
Manufacturer Product Number
IPS031N03LGAKMA1
Description
LV POWER MOS
Customer Reference
Detailed Description
N-Channel 30 V 90A (Tc) 94W (Tc) Through Hole PG-TO251-3-11
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.1mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
51 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5300 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
94W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO251-3-11
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.500 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1.500In Stock
Ships from Rochester Electronics, LLC