N-Channel 600 V 54A (Tc) 272W (Tc) Surface Mount PG-HDSOP-22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPQC60T040S7AXTMA1

DigiKey Part Number
448-IPQC60T040S7AXTMA1-ND
Manufacturer
Manufacturer Product Number
IPQC60T040S7AXTMA1
Description
AUTOMOTIVE_COOLMOS
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 54A (Tc) 272W (Tc) Surface Mount PG-HDSOP-22
Datasheet
 Datasheet
EDA/CAD Models
IPQC60T040S7AXTMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
12V
Rds On (Max) @ Id, Vgs
40mOhm @ 13A, 12V
Vgs(th) (Max) @ Id
4.5V @ 780µA
Gate Charge (Qg) (Max) @ Vgs
83 nC @ 12 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3128 pF @ 300 V
FET Feature
-
Power Dissipation (Max)
272W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-HDSOP-22
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
18,33000 €8,33 €
105,69900 €56,99 €
1004,21360 €421,36 €
7503,46865 €2.601,49 €
Manufacturers Standard Package
Unit Price without VAT:8,33000 €
Unit Price with VAT:9,91270 €