
IPQC60T022S7XTMA1 | |
|---|---|
DigiKey Part Number | 448-IPQC60T022S7XTMA1TR-ND - Tape & Reel (TR) 448-IPQC60T022S7XTMA1CT-ND - Cut Tape (CT) 448-IPQC60T022S7XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPQC60T022S7XTMA1 |
Description | HIGH POWER_NEW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 90A (Tc) 416W (Tc) Surface Mount PG-HDSOP-22-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPQC60T022S7XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 12V | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 23A, 12V | |
Vgs(th) (Max) @ Id | 4.5V @ 1.43mA | |
Gate Charge (Qg) (Max) @ Vgs | 150 nC @ 12 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5640 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 416W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HDSOP-22-1 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,63000 € | 11,63 € |
| 10 | 8,10900 € | 81,09 € |
| 100 | 6,57660 € | 657,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 5,37305 € | 4.029,79 € |
| Unit Price without VAT: | 11,63000 € |
|---|---|
| Unit Price with VAT: | 13,83970 € |

