IPP90R1K2C3XKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 608
Unit Price: 2,47000 €
Datasheet

Similar


STMicroelectronics
In Stock: 283
Unit Price: 2,68000 €
Datasheet
N-Channel 900 V 5.1A (Tc) 83W (Tc) Through Hole PG-TO220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP90R1K2C3XKSA1

DigiKey Part Number
IPP90R1K2C3XKSA1-ND
Manufacturer
Manufacturer Product Number
IPP90R1K2C3XKSA1
Description
MOSFET N-CH 900V 5.1A TO220-3
Customer Reference
Detailed Description
N-Channel 900 V 5.1A (Tc) 83W (Tc) Through Hole PG-TO220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.5V @ 310µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
28 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
710 pF @ 100 V
Part Status
Obsolete
Power Dissipation (Max)
83W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
900 V
Supplier Device Package
PG-TO220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
1.2Ohm @ 2.8A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STF6N95K5STMicroelectronics608497-12854-5-ND2,47000 €Similar
STP6N95K5STMicroelectronics283497-12865-5-ND2,68000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes