Similar
Similar
Similar

IPP90N06S404AKSA2 | |
|---|---|
DigiKey Part Number | IPP90N06S404AKSA2-ND |
Manufacturer | |
Manufacturer Product Number | IPP90N06S404AKSA2 |
Description | MOSFET N-CH 60V 90A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 90A (Tc) 150W (Tc) Through Hole PG-TO220-3-1 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 128 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 10400 pF @ 25 V |
Packaging Tube | Power Dissipation (Max) 150W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO220-3-1 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4mOhm @ 90A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 90µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AUIRF3805 | Rochester Electronics, LLC | 3.085 | 2156-AUIRF3805-ND | 1,83576 € | Direct |
| IXFP230N075T2 | IXYS | 234 | IXFP230N075T2-ND | 7,54000 € | Similar |
| PSMN3R9-60PSQ | Nexperia USA Inc. | 440 | 1727-1133-ND | 3,46000 € | Similar |
| STP130N6F7 | STMicroelectronics | 1.598 | 497-15889-5-ND | 2,17000 € | Similar |





