IPP80R900P7XKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 2
Unit Price: 7,78000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 901
Unit Price: 20,76000 €
Datasheet

Similar


IXYS
In Stock: 240
Unit Price: 27,44000 €
Datasheet
N-Channel 800 V 6A (Tc) 45W (Tc) Through Hole PG-TO220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP80R900P7XKSA1

DigiKey Part Number
IPP80R900P7XKSA1-ND
Manufacturer
Manufacturer Product Number
IPP80R900P7XKSA1
Description
MOSFET N-CH 800V 6A TO220-3
Customer Reference
Detailed Description
N-Channel 800 V 6A (Tc) 45W (Tc) Through Hole PG-TO220-3
Datasheet
 Datasheet
EDA/CAD Models
IPP80R900P7XKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
900mOhm @ 2.2A, 10V
Vgs(th) (Max) @ Id
3.5V @ 110µA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
350 pF @ 500 V
FET Feature
-
Power Dissipation (Max)
45W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 10.047 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

10.047In Stock
Ships from Rochester Electronics, LLC