Similar
Similar
Similar
Similar

IPP80N06S405AKSA2 | |
|---|---|
DigiKey Part Number | IPP80N06S405AKSA2-ND |
Manufacturer | |
Manufacturer Product Number | IPP80N06S405AKSA2 |
Description | MOSFET N-CHANNEL_55/60V |
Customer Reference | |
Detailed Description | N-Channel 60 V 80A (Tc) 107W (Tc) Through Hole PG-TO220-3-1 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 81 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 6500 pF @ 25 V |
Packaging Tube | Power Dissipation (Max) 107W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO220-3-1 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5.7mOhm @ 80A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 60µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOT2606L | Alpha & Omega Semiconductor Inc. | 0 | 785-1433-5-ND | 0,72510 € | Similar |
| FDP86363-F085 | onsemi | 183 | FDP86363-F085-ND | 3,66000 € | Similar |
| HUF75345P3 | onsemi | 4.573 | HUF75345P3-ND | 3,03000 € | Similar |
| IXTP120N075T2 | IXYS | 14 | IXTP120N075T2-ND | 4,52000 € | Similar |
| TK4R3E06PL,S1X | Toshiba Semiconductor and Storage | 17 | TK4R3E06PLS1X-ND | 2,18000 € | Similar |





