
IPP65R190CFDXKSA2 | |
|---|---|
DigiKey Part Number | 448-IPP65R190CFDXKSA2-ND |
Manufacturer | |
Manufacturer Product Number | IPP65R190CFDXKSA2 |
Description | MOSFET N-CH 650V 17.5A TO220-3 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 17.5A (Tc) 151W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPP65R190CFDXKSA2 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 700µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 68 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1850 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 151W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TO220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 190mOhm @ 7.3A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,88000 € | 3,88 € |
| 50 | 1,96280 € | 98,14 € |
| 100 | 1,77650 € | 177,65 € |
| 500 | 1,45000 € | 725,00 € |
| 1.000 | 1,34512 € | 1.345,12 € |
| 2.000 | 1,25698 € | 2.513,96 € |
| 5.000 | 1,16168 € | 5.808,40 € |
| Unit Price without VAT: | 3,88000 € |
|---|---|
| Unit Price with VAT: | 4,61720 € |










