
IPP65R155CFD7XKSA1 | |
|---|---|
DigiKey Part Number | 448-IPP65R155CFD7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP65R155CFD7XKSA1 |
Description | HIGH POWER_NEW |
Customer Reference | |
Detailed Description | N-Channel 650 V 15A (Tc) 77W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPP65R155CFD7XKSA1 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 320µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 28 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1283 pF @ 400 V |
Part Status Obsolete | Power Dissipation (Max) 77W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TO220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 155mOhm @ 6.4A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,41000 € | 3,41 € |
| 50 | 1,72420 € | 86,21 € |
| 100 | 1,56120 € | 156,12 € |
| Unit Price without VAT: | 3,41000 € |
|---|---|
| Unit Price with VAT: | 4,05790 € |









