
IPP65R145CFD7AAKSA1 | |
|---|---|
DigiKey Part Number | 448-IPP65R145CFD7AAKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP65R145CFD7AAKSA1 |
Description | AUTOMOTIVE_COOLMOS PG-TO220-3 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 17A (Tc) 98W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 145mOhm @ 8.5A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 420µA | |
Gate Charge (Qg) (Max) @ Vgs | 36 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1694 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 98W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,53200 € | 766,00 € |
| Unit Price without VAT: | 1,53200 € |
|---|---|
| Unit Price with VAT: | 1,82308 € |


