
IPP65R110CFDXKSA2 | |
|---|---|
DigiKey Part Number | 448-IPP65R110CFDXKSA2-ND |
Manufacturer | |
Manufacturer Product Number | IPP65R110CFDXKSA2 |
Description | MOSFET N-CH 650V 31.2A TO220-3 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 31.2A (Tc) 277.8W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPP65R110CFDXKSA2 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 1.3mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 118 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3240 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 277.8W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TO220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 110mOhm @ 12.7A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,73000 € | 6,73 € |
| 50 | 3,57380 € | 178,69 € |
| 100 | 3,26860 € | 326,86 € |
| 500 | 2,73412 € | 1.367,06 € |
| 1.000 | 2,56259 € | 2.562,59 € |
| 2.000 | 2,41847 € | 4.836,94 € |
| Unit Price without VAT: | 6,73000 € |
|---|---|
| Unit Price with VAT: | 8,00870 € |










