N-Channel 650 V 45A (Tc) 227W (Tc) Through Hole PG-TO220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP65R050CFD7AAKSA1

DigiKey Part Number
448-IPP65R050CFD7AAKSA1-ND
Manufacturer
Manufacturer Product Number
IPP65R050CFD7AAKSA1
Description
MOSFET N-CH 650V 45A TO220-3
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 45A (Tc) 227W (Tc) Through Hole PG-TO220-3
Datasheet
 Datasheet
EDA/CAD Models
IPP65R050CFD7AAKSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
102 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
4975 pF @ 400 V
Packaging
Tube
Power Dissipation (Max)
227W (Tc)
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
650 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO220-3
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
50mOhm @ 24.8A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4.5V @ 1.24mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 452
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,77000 €7,77 €
504,24300 €212,15 €
1003,90370 €390,37 €
5003,30956 €1.654,78 €
1.0003,17650 €3.176,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,77000 €
Unit Price with VAT:9,24630 €