IPP60R280C6XKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 0
Unit Price: 2,21000 €
Datasheet

Similar


onsemi
In Stock: 190
Unit Price: 3,45000 €
Datasheet

Similar


STMicroelectronics
In Stock: 267
Unit Price: 2,58000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.582
Unit Price: 3,09000 €
Datasheet

Similar


STMicroelectronics
In Stock: 411
Unit Price: 6,89000 €
Datasheet

Similar


STMicroelectronics
In Stock: 873
Unit Price: 4,50000 €
Datasheet
N-Channel 600 V 13.8A (Tc) 104W (Tc) Through Hole PG-TO220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP60R280C6XKSA1

DigiKey Part Number
IPP60R280C6XKSA1-ND
Manufacturer
Manufacturer Product Number
IPP60R280C6XKSA1
Description
MOSFET N-CH 600V 13.8A TO220-3
Customer Reference
Detailed Description
N-Channel 600 V 13.8A (Tc) 104W (Tc) Through Hole PG-TO220-3
Datasheet
 Datasheet
EDA/CAD Models
IPP60R280C6XKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
280mOhm @ 6.5A, 10V
Vgs(th) (Max) @ Id
3.5V @ 430µA
Gate Charge (Qg) (Max) @ Vgs
43 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
950 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
104W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes