
IPP60R090CFD7XKSA1 | |
|---|---|
DigiKey Part Number | IPP60R090CFD7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP60R090CFD7XKSA1 |
Description | MOSFET N-CH 600V 25A TO220-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 25A (Tc) 125W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPP60R090CFD7XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 11.4A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 570µA | |
Gate Charge (Qg) (Max) @ Vgs | 51 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2103 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,97000 € | 4,97 € |
| 50 | 2,59600 € | 129,80 € |
| 100 | 2,36720 € | 236,72 € |
| 500 | 1,96644 € | 983,22 € |
| 1.000 | 1,83780 € | 1.837,80 € |
| 2.000 | 1,74283 € | 3.485,66 € |
| Unit Price without VAT: | 4,97000 € |
|---|---|
| Unit Price with VAT: | 5,91430 € |









