Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IPP47N10S33AKSA1 | |
|---|---|
DigiKey Part Number | IPP47N10S33AKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP47N10S33AKSA1 |
Description | MOSFET N-CH 100V 47A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 100 V 47A (Tc) 175W (Tc) Through Hole PG-TO220-3-1 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 2mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 105 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2500 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 175W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PG-TO220-3-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 33mOhm @ 33A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AUIRF540Z | Infineon Technologies | 7 | AUIRF540Z-ND | 4,51000 € | Similar |
| IRF1310NPBF | Infineon Technologies | 2.191 | IRF1310NPBF-ND | 2,68000 € | Similar |
| IRF3415PBF | Infineon Technologies | 3.036 | IRF3415PBF-ND | 2,95000 € | Similar |
| IRF3710PBF | Infineon Technologies | 701 | IRF3710PBF-ND | 2,54000 € | Similar |
| IRF3710ZPBF | Infineon Technologies | 3.415 | IRF3710ZPBF-ND | 2,26000 € | Similar |




