Similar
Similar
Similar
Similar
Similar

IPP35CN10N G | |
|---|---|
DigiKey Part Number | IPP35CN10NG-ND |
Manufacturer | |
Manufacturer Product Number | IPP35CN10N G |
Description | MOSFET N-CH 100V 27A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 100 V 27A (Tc) 58W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 29µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 24 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1570 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 58W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PG-TO220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 35mOhm @ 27A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF1310NPBF | Infineon Technologies | 2.191 | IRF1310NPBF-ND | 2,68000 € | Similar |
| IRF540NPBF | Infineon Technologies | 4.666 | IRF540NPBF-ND | 1,92000 € | Similar |
| IRF540ZPBF | Infineon Technologies | 25.773 | IRF540ZPBF-ND | 1,85000 € | Similar |
| IRL540NPBF | Infineon Technologies | 70.991 | IRL540NPBF-ND | 2,63000 € | Similar |
| FDP3682 | onsemi | 1.259 | FDP3682-ND | 2,32000 € | Similar |





