


IPP130N20NM6AKSA1 | |
|---|---|
DigiKey Part Number | 448-IPP130N20NM6AKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP130N20NM6AKSA1 |
Description | IPP130N20NM6AKSA1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 11A (Ta), 87A (Tc) 3.8W (Ta), 234W (Tc) Through Hole PG-TO220-3-U04 |
Datasheet | Datasheet |
EDA/CAD Models | IPP130N20NM6AKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V, 15V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 65A, 15V | |
Vgs(th) (Max) @ Id | 4.5V @ 129µA | |
Gate Charge (Qg) (Max) @ Vgs | 56 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3800 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 234W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3-U04 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| 50 | 2,03660 € | 101,83 € |
| 100 | 1,85230 € | 185,23 € |
| 500 | 1,52932 € | 764,66 € |
| 1.000 | 1,45717 € | 1.457,17 € |
| Unit Price without VAT: | 3,94000 € |
|---|---|
| Unit Price with VAT: | 4,68860 € |




