
IPP120N08S403AKSA1 | |
|---|---|
DigiKey Part Number | 448-IPP120N08S403AKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP120N08S403AKSA1 |
Description | MOSFET N-CH 80V 120A TO220-3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 120A (Tc) 278W (Tc) Through Hole PG-TO220-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPP120N08S403AKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.8mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 223µA | |
Gate Charge (Qg) (Max) @ Vgs | 167 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 11550 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 278W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3-1 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,90000 € | 4,90 € |
| 50 | 2,61280 € | 130,64 € |
| 100 | 2,39240 € | 239,24 € |
| 500 | 2,32604 € | 1.163,02 € |
| Unit Price without VAT: | 4,90000 € |
|---|---|
| Unit Price with VAT: | 5,83100 € |







