Parametric Equivalent
Similar

IPP100N06S205AKSA2 | |
|---|---|
DigiKey Part Number | IPP100N06S205AKSA2-ND |
Manufacturer | |
Manufacturer Product Number | IPP100N06S205AKSA2 |
Description | MOSFET N-CH 55V 100A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 55 V 100A (Tc) 300W (Tc) Through Hole PG-TO220-3-1 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 170 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 5110 pF @ 25 V |
Packaging Tube | Power Dissipation (Max) 300W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO220-3-1 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5mOhm @ 80A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPP100N06S205AKSA1 | Infineon Technologies | 13.300 | IPP100N06S205AKSA1-ND | 1,27485 € | Parametric Equivalent |
| PSMN3R9-60PSQ | Nexperia USA Inc. | 440 | 1727-1133-ND | 3,46000 € | Similar |



