Similar
Similar
Similar

IPP070N08N3 G | |
|---|---|
DigiKey Part Number | IPP070N08N3G-ND |
Manufacturer | |
Manufacturer Product Number | IPP070N08N3 G |
Description | MOSFET N-CH 80V 80A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 80 V 80A (Tc) 136W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 73µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 56 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3840 pF @ 40 V |
Part Status Obsolete | Power Dissipation (Max) 136W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package PG-TO220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 7mOhm @ 73A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD19501KCS | Rochester Electronics, LLC | 1.163 | 2156-CSD19501KCS-ND | 2,41000 € | Similar |
| STP100N10F7 | STMicroelectronics | 1.189 | 497-13550-5-ND | 2,45000 € | Similar |
| STP140NF75 | STMicroelectronics | 462 | 497-5894-5-ND | 3,96000 € | Similar |



