Similar
Similar
Similar
Similar
Similar
Similar
Similar

IPP060N06NAKSA1 | |
|---|---|
DigiKey Part Number | IPP060N06NAKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP060N06NAKSA1 |
Description | MOSFET N-CH 60V 17A/45A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 17A (Ta), 45A (Tc) 3W (Ta), 83W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPP060N06NAKSA1 Models |
Category | Vgs(th) (Max) @ Id 2.8V @ 36µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 27 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2000 pF @ 30 V |
Part Status Obsolete | Power Dissipation (Max) 3W (Ta), 83W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package PG-TO220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6mOhm @ 45A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFB7545PBF | Infineon Technologies | 10.261 | 448-IRFB7545PBF-ND | 1,37000 € | Similar |
| IRFB7546PBF | Infineon Technologies | 1.545 | IRFB7546PBF-ND | 1,24000 € | Similar |
| CSD18533KCS | Texas Instruments | 12.092 | 296-35013-ND | 2,09000 € | Similar |
| FDP060AN08A0 | onsemi | 3.943 | FDP060AN08A0-ND | 3,35000 € | Similar |
| HUF75345P3 | onsemi | 4.573 | HUF75345P3-ND | 3,03000 € | Similar |













