IPP045N10N3GHKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 3.041
Unit Price: 2,97000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 1,14687 €
Datasheet

Similar


Diodes Incorporated
In Stock: 50
Unit Price: 3,11000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.043
Unit Price: 2,80000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 264
Unit Price: 3,68000 €
Datasheet
N-Channel 100 V 100A (Tc) 214W (Tc) Through Hole PG-TO220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP045N10N3GHKSA1

DigiKey Part Number
IPP045N10N3GHKSA1-ND
Manufacturer
Manufacturer Product Number
IPP045N10N3GHKSA1
Description
MOSFET N-CH 100V 100A TO220-3
Customer Reference
Detailed Description
N-Channel 100 V 100A (Tc) 214W (Tc) Through Hole PG-TO220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
4.5mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
3.5V @ 150µA
Gate Charge (Qg) (Max) @ Vgs
117 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
8410 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
214W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes