
IPP030N10NF2SAKMA1 | |
|---|---|
DigiKey Part Number | 448-IPP030N10NF2SAKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP030N10NF2SAKMA1 |
Description | TRENCH >=100V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 25A (Ta), 179A (Tc) 3.8W (Ta), 250W (Tc) Through Hole PG-TO220-3-U05 |
Datasheet | Datasheet |
EDA/CAD Models | IPP030N10NF2SAKMA1 Models |
Category | Rds On (Max) @ Id, Vgs 3mOhm @ 80A, 10V |
Mfr | Vgs(th) (Max) @ Id 3.8V @ 140µA |
Series | Gate Charge (Qg) (Max) @ Vgs 127 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 6000 pF @ 50 V |
FET Type | Power Dissipation (Max) 3.8W (Ta), 250W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO220-3-U05 |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 50 | 1,22240 € | 61,12 € |
| 100 | 1,10030 € | 110,03 € |
| 500 | 0,88612 € | 443,06 € |
| 1.000 | 0,81731 € | 817,31 € |
| 2.000 | 0,75944 € | 1.518,88 € |
| 5.000 | 0,69686 € | 3.484,30 € |
| 10.000 | 0,68290 € | 6.829,00 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |

