
IPP026N10NF2SAKMA1 | |
|---|---|
DigiKey Part Number | 448-IPP026N10NF2SAKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP026N10NF2SAKMA1 |
Description | TRENCH >=100V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 27A (Ta), 184A (Tc) 3.8W (Ta), 250W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPP026N10NF2SAKMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 2.6mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 169µA | |
Gate Charge (Qg) (Max) @ Vgs | 154 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7300 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 250W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 € | 4,21 € |
| 50 | 2,17000 € | 108,50 € |
| 100 | 1,97270 € | 197,27 € |
| 500 | 1,62662 € | 813,31 € |
| 1.000 | 1,51550 € | 1.515,50 € |
| 2.000 | 1,42212 € | 2.844,24 € |
| 5.000 | 1,39729 € | 6.986,45 € |
| Unit Price without VAT: | 4,21000 € |
|---|---|
| Unit Price with VAT: | 5,00990 € |










