


IPN80R2K0P7ATMA1 | |
|---|---|
DigiKey Part Number | IPN80R2K0P7ATMA1TR-ND - Tape & Reel (TR) IPN80R2K0P7ATMA1CT-ND - Cut Tape (CT) IPN80R2K0P7ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPN80R2K0P7ATMA1 |
Description | MOSFET N-CHANNEL 800V 3A SOT223 |
Customer Reference | |
Detailed Description | N-Channel 800 V 3A (Tc) 6.4W (Tc) Surface Mount PG-SOT223 |
Datasheet | Datasheet |
EDA/CAD Models | IPN80R2K0P7ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 940mA, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 175 pF @ 500 V | |
FET Feature | - | |
Power Dissipation (Max) | 6.4W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26970 € | 809,10 € |
| 6.000 | 0,24960 € | 1.497,60 € |
| 9.000 | 0,23936 € | 2.154,24 € |
| 15.000 | 0,23096 € | 3.464,40 € |
| Unit Price without VAT: | 0,26970 € |
|---|---|
| Unit Price with VAT: | 0,32094 € |








