Similar

IPN70R2K1CEATMA1 | |
|---|---|
DigiKey Part Number | 448-IPN70R2K1CEATMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPN70R2K1CEATMA1 |
Description | MOSFET N-CHANNEL 700V 4A SOT223 |
Customer Reference | |
Detailed Description | N-Channel 700 V 4A (Tc) 5W (Tc) Surface Mount PG-SOT223-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 70µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7.8 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 163 pF @ 100 V |
FET Type | Power Dissipation (Max) 5W (Tc) |
Technology | Operating Temperature -40°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 700 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-SOT223-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.1Ohm @ 1A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPN70R2K0P7SATMA1 | Infineon Technologies | 9.176 | IPN70R2K0P7SATMA1CT-ND | 0,86000 € | Similar |


