IPN65R1K5CEATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 28.890
Unit Price: 0,79000 €
Datasheet
N-Channel 650 V 5.2A (Tc) 5W (Tc) Surface Mount PG-SOT223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPN65R1K5CEATMA1

DigiKey Part Number
IPN65R1K5CEATMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPN65R1K5CEATMA1
Description
MOSFET N-CH 650V 5.2A SOT223
Customer Reference
Detailed Description
N-Channel 650 V 5.2A (Tc) 5W (Tc) Surface Mount PG-SOT223
Datasheet
 Datasheet
EDA/CAD Models
IPN65R1K5CEATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.5Ohm @ 1A, 10V
Vgs(th) (Max) @ Id
3.5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
10.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
225 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
5W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT223
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes