
IPN60R600PFD7SATMA1 | |
|---|---|
DigiKey Part Number | 448-IPN60R600PFD7SATMA1TR-ND - Tape & Reel (TR) 448-IPN60R600PFD7SATMA1CT-ND - Cut Tape (CT) 448-IPN60R600PFD7SATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPN60R600PFD7SATMA1 |
Description | CONSUMER PG-SOT223-3 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 6A (Tc) 7W (Tc) Surface Mount PG-SOT223-4 |
Datasheet | Datasheet |
EDA/CAD Models | IPN60R600PFD7SATMA1 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 80µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.5 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 344 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 7W (Tc) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-SOT223-4 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 600mOhm @ 1.7A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,71200 € | 7,12 € |
| 100 | 0,46940 € | 46,94 € |
| 500 | 0,36514 € | 182,57 € |
| 1.000 | 0,33155 € | 331,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28891 € | 866,73 € |
| 6.000 | 0,26744 € | 1.604,64 € |
| 9.000 | 0,25650 € | 2.308,50 € |
| 15.000 | 0,24421 € | 3.663,15 € |
| 21.000 | 0,23694 € | 4.975,74 € |
| 30.000 | 0,23181 € | 6.954,30 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |









