
IPN60R600P7SATMA1 | |
|---|---|
DigiKey Part Number | IPN60R600P7SATMA1TR-ND - Tape & Reel (TR) IPN60R600P7SATMA1CT-ND - Cut Tape (CT) IPN60R600P7SATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPN60R600P7SATMA1 |
Description | MOSFET N-CHANNEL 600V 6A SOT223 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 6A (Tc) 7W (Tc) Surface Mount PG-SOT223 |
Datasheet | Datasheet |
EDA/CAD Models | IPN60R600P7SATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 600mOhm @ 1.7A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 80µA | |
Gate Charge (Qg) (Max) @ Vgs | 9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 363 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 7W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,59400 € | 5,94 € |
| 100 | 0,38960 € | 38,96 € |
| 500 | 0,30148 € | 150,74 € |
| 1.000 | 0,27308 € | 273,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22989 € | 689,67 € |
| 6.000 | 0,21227 € | 1.273,62 € |
| 9.000 | 0,20330 € | 1.829,70 € |
| 15.000 | 0,19790 € | 2.968,50 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |
















