
IPN50R2K0CEATMA1 | |
|---|---|
DigiKey Part Number | IPN50R2K0CEATMA1TR-ND - Tape & Reel (TR) IPN50R2K0CEATMA1CT-ND - Cut Tape (CT) IPN50R2K0CEATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPN50R2K0CEATMA1 |
Description | MOSFET N-CH 500V 3.6A SOT223 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 3.6A (Tc) 5W (Tc) Surface Mount PG-SOT223-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPN50R2K0CEATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 13V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 600mA, 13V | |
Vgs(th) (Max) @ Id | 3.5V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 124 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14518 € | 435,54 € |
| 6.000 | 0,13276 € | 796,56 € |
| 9.000 | 0,12643 € | 1.137,87 € |
| 15.000 | 0,11931 € | 1.789,65 € |
| 21.000 | 0,11510 € | 2.417,10 € |
| 30.000 | 0,11100 € | 3.330,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36300 € | 3,63 € |
| 100 | 0,23300 € | 23,30 € |
| 500 | 0,17684 € | 88,42 € |
| 1.000 | 0,15872 € | 158,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,38800 € | 3,88 € |
| 100 | 0,24930 € | 24,93 € |
| 500 | 0,18922 € | 94,61 € |
| 1.000 | 0,16983 € | 169,83 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |
















