Direct



IPLU300N04S4R7XTMA2 | |
|---|---|
DigiKey Part Number | IPLU300N04S4R7XTMA2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPLU300N04S4R7XTMA2 |
Description | MOSFET N-CH 40V 300A 8HSOF |
Customer Reference | |
Detailed Description | N-Channel 40 V 300A (Tc) 429W (Tc) Surface Mount PG-HSOF-8-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 0.76mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 230µA | |
Gate Charge (Qg) (Max) @ Vgs | 287 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 22945 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 429W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOF-8-1 | |
Package / Case | ||
Base Product Number |


