N-Channel 40 V 300A (Tc) 300W (Tc) Surface Mount PG-HSOF-8-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 300A (Tc) 300W (Tc) Surface Mount PG-HSOF-8-1
H-PSOF-8-1

IPLU300N04S41R1XTMA1

DigiKey Part Number
IPLU300N04S41R1XTMA1TR-ND - Tape & Reel (TR)
IPLU300N04S41R1XTMA1CT-ND - Cut Tape (CT)
IPLU300N04S41R1XTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPLU300N04S41R1XTMA1
Description
MOSFET N-CH 40V 300A 8HSOF
Customer Reference
Detailed Description
N-Channel 40 V 300A (Tc) 300W (Tc) Surface Mount PG-HSOF-8-1
Datasheet
 Datasheet
EDA/CAD Models
IPLU300N04S41R1XTMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.15mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
4V @ 125µA
Gate Charge (Qg) (Max) @ Vgs
151 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
12090 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-HSOF-8-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.933
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,23000 €4,23 €
102,80100 €28,01 €
1001,98560 €198,56 €
5001,72398 €861,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,43218 €2.864,36 €
4.0001,40848 €5.633,92 €
Manufacturers Standard Package
Unit Price without VAT:4,23000 €
Unit Price with VAT:5,03370 €