


IPLU250N04S41R7XTMA1 | |
|---|---|
DigiKey Part Number | 448-IPLU250N04S41R7XTMA1TR-ND - Tape & Reel (TR) 448-IPLU250N04S41R7XTMA1CT-ND - Cut Tape (CT) 448-IPLU250N04S41R7XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPLU250N04S41R7XTMA1 |
Description | MOSFET N-CH 40V 250A 8HSOF |
Customer Reference | |
Detailed Description | N-Channel 40 V 250A (Tc) 188W (Tc) Surface Mount PG-HSOF-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPLU250N04S41R7XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.7mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 80µA | |
Gate Charge (Qg) (Max) @ Vgs | 100 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7900 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 188W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOF-8-1 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,45000 € | 3,45 € |
| 10 | 2,25700 € | 22,57 € |
| 100 | 1,58030 € | 158,03 € |
| 500 | 1,30420 € | 652,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,12040 € | 2.240,80 € |
| 4.000 | 1,06553 € | 4.262,12 € |
| Unit Price without VAT: | 3,45000 € |
|---|---|
| Unit Price with VAT: | 4,10550 € |



