IPL60R255P6AUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 4.504
Unit Price: 3,48000 €
Datasheet
N-Channel 600 V 15.9A (Tc) 126W (Tc) Surface Mount PG-VSON-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPL60R255P6AUMA1

DigiKey Part Number
IPL60R255P6AUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPL60R255P6AUMA1
Description
MOSFET N-CH 600V 15.9A 4VSON
Customer Reference
Detailed Description
N-Channel 600 V 15.9A (Tc) 126W (Tc) Surface Mount PG-VSON-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
255mOhm @ 6.4A, 10V
Vgs(th) (Max) @ Id
4.5V @ 530µA
Gate Charge (Qg) (Max) @ Vgs
31 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1450 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
126W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-VSON-4
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes