
IPL60R210P6AUMA1 | |
|---|---|
DigiKey Part Number | IPL60R210P6AUMA1TR-ND - Tape & Reel (TR) IPL60R210P6AUMA1CT-ND - Cut Tape (CT) IPL60R210P6AUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPL60R210P6AUMA1 |
Description | MOSFET N-CH 600V 19.2A 4VSON |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 19.2A (Tc) 151W (Tc) Surface Mount PG-VSON-4 |
Datasheet | Datasheet |
EDA/CAD Models | IPL60R210P6AUMA1 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 630µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 37 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1750 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 151W (Tc) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-VSON-4 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 210mOhm @ 7.6A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,04000 € | 3,04 € |
| 10 | 1,98200 € | 19,82 € |
| 100 | 1,37830 € | 137,83 € |
| 500 | 1,12044 € | 560,22 € |
| 1.000 | 1,10529 € | 1.105,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,93250 € | 2.797,50 € |
| 6.000 | 0,90302 € | 5.418,12 € |
| Unit Price without VAT: | 3,04000 € |
|---|---|
| Unit Price with VAT: | 3,61760 € |








