


IPL60R185CFD7AUMA1 | |
|---|---|
DigiKey Part Number | IPL60R185CFD7AUMA1TR-ND - Tape & Reel (TR) IPL60R185CFD7AUMA1CT-ND - Cut Tape (CT) IPL60R185CFD7AUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPL60R185CFD7AUMA1 |
Description | MOSFET N-CH 600V 14A 4VSON |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 14A (Tc) 85W (Tc) Surface Mount PG-VSON-4 |
Datasheet | Datasheet |
EDA/CAD Models | IPL60R185CFD7AUMA1 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 300µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 28 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1199 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 85W (Tc) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-VSON-4 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 185mOhm @ 6A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,04000 € | 3,04 € |
| 10 | 1,98200 € | 19,82 € |
| 100 | 1,37870 € | 137,87 € |
| 500 | 1,12078 € | 560,39 € |
| 1.000 | 1,10569 € | 1.105,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,93279 € | 2.798,37 € |
| 6.000 | 0,90334 € | 5.420,04 € |
| Unit Price without VAT: | 3,04000 € |
|---|---|
| Unit Price with VAT: | 3,61760 € |










