
IPL60R125P7AUMA1 | |
|---|---|
DigiKey Part Number | IPL60R125P7AUMA1TR-ND - Tape & Reel (TR) IPL60R125P7AUMA1CT-ND - Cut Tape (CT) IPL60R125P7AUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPL60R125P7AUMA1 |
Description | MOSFET N-CH 600V 27A 4VSON |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 27A (Tc) 111W (Tc) Surface Mount PG-VSON-4 |
Datasheet | Datasheet |
EDA/CAD Models | IPL60R125P7AUMA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 410µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 36 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1544 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 111W (Tc) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-VSON-4 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 125mOhm @ 8.2A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,46000 € | 3,46 € |
| 10 | 2,26800 € | 22,68 € |
| 100 | 1,58980 € | 158,98 € |
| 500 | 1,31764 € | 658,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,08891 € | 3.266,73 € |
| 6.000 | 1,07651 € | 6.459,06 € |
| Unit Price without VAT: | 3,46000 € |
|---|---|
| Unit Price with VAT: | 4,11740 € |









