
IPL60R065C7AUMA1 | |
|---|---|
DigiKey Part Number | 448-IPL60R065C7AUMA1TR-ND - Tape & Reel (TR) 448-IPL60R065C7AUMA1CT-ND - Cut Tape (CT) 448-IPL60R065C7AUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPL60R065C7AUMA1 |
Description | MOSFET HIGH POWER_NEW |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 29A (Tc) 180W (Tc) Surface Mount PG-VSON-4-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPL60R065C7AUMA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 800µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 68 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2850 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 180W (Tc) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-VSON-4-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 65mOhm @ 15.9A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,96000 € | 6,96 € |
| 10 | 4,72100 € | 47,21 € |
| 100 | 3,45410 € | 345,41 € |
| 500 | 3,36296 € | 1.681,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,74751 € | 8.242,53 € |
| Unit Price without VAT: | 6,96000 € |
|---|---|
| Unit Price with VAT: | 8,28240 € |










