
IPI90N06S404AKSA2 | |
|---|---|
DigiKey Part Number | 2156-IPI90N06S404AKSA2-ND |
Manufacturer | |
Manufacturer Product Number | IPI90N06S404AKSA2 |
Description | MOSFET N-CHANNEL_55/60V |
Customer Reference | |
Detailed Description | N-Channel 60 V 90A (Tc) 150W (Tc) Through Hole PG-TO262-3-1 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 128 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 10400 pF @ 25 V |
Packaging Bulk | Power Dissipation (Max) 150W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO262-3-1 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4mOhm @ 90A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 90µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 156 | 1,64032 € | 255,89 € |
| Unit Price without VAT: | 1,64032 € |
|---|---|
| Unit Price with VAT: | 1,95198 € |

