
IPI80N06S2L11AKSA2 | |
|---|---|
DigiKey Part Number | 2156-IPI80N06S2L11AKSA2-ND |
Manufacturer | |
Manufacturer Product Number | IPI80N06S2L11AKSA2 |
Description | MOSFET N-CH 55V 80A TO262-3 |
Customer Reference | |
Detailed Description | N-Channel 55 V 80A (Tc) 158W (Tc) Through Hole PG-TO262-3-1 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 93µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 80 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 2075 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 158W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package PG-TO262-3-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 10.7mOhm @ 40A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 214 | 1,18986 € | 254,63 € |
| Unit Price without VAT: | 1,18986 € |
|---|---|
| Unit Price with VAT: | 1,41593 € |

