Similar




IPI65R110CFDXKSA1 | |
|---|---|
DigiKey Part Number | IPI65R110CFDXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPI65R110CFDXKSA1 |
Description | MOSFET N-CH 650V 31.2A TO262-3 |
Customer Reference | |
Detailed Description | N-Channel 650 V 31.2A (Tc) 277.8W (Tc) Through Hole PG-TO262-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 1.3mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 118 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3240 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 277.8W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TO262-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 110mOhm @ 12.7A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STI33N60M2 | STMicroelectronics | 0 | 497-15016-5-ND | 1,39096 € | Similar |


