IPI50R140CPXKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 196
Unit Price: 3,32000 €
Datasheet
N-Channel 500 V 23A (Tc) 192W (Tc) Through Hole PG-TO262-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPI50R140CPXKSA1

DigiKey Part Number
IPI50R140CPXKSA1-ND
Manufacturer
Manufacturer Product Number
IPI50R140CPXKSA1
Description
HIGH POWER_LEGACY
Customer Reference
Detailed Description
N-Channel 500 V 23A (Tc) 192W (Tc) Through Hole PG-TO262-3-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
140mOhm @ 14A, 10V
Vgs(th) (Max) @ Id
3.5V @ 930µA
Gate Charge (Qg) (Max) @ Vgs
64 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2540 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
192W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO262-3-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 20.374 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

20.374In Stock
Ships from Rochester Electronics, LLC